
RL895-272K-RC | |
|---|---|
DigiKey Part Number | RL895-272K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-272K-RC |
Description | FIXED IND 2.7MH 170MA 4.94 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 170 mA 4.94Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-272K-RC Models |
Category | DC Resistance (DCR) 4.94Ohm Max |
Mfr | Q @ Freq 45 @ 252kHz |
Series | Frequency - Self Resonant 780kHz |
Packaging Bulk | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53672 € | 536,72 € |
| Unit Price without VAT: | 0,53672 € |
|---|---|
| Unit Price with VAT: | 0,63870 € |

