270 µH Shielded Drum Core, Wirewound Inductor 450 mA 860mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875S-271K-RC

DigiKey Part Number
RL875S-271K-RC-ND
Manufacturer
Manufacturer Product Number
RL875S-271K-RC
Description
FIXED IND 270UH 450MA 860MOHM TH
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 450 mA 860mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL875S-271K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
860mOhm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.01.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,98200 €9,82 €
250,90880 €22,72 €
500,85680 €42,84 €
2000,76170 €152,34 €
4000,71820 €287,28 €
6000,69395 €416,37 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €