
RL875S-151K-RC | |
|---|---|
DigiKey Part Number | RL875S-151K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875S-151K-RC |
Description | FIXED IND 150UH 600MA 510 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 600 mA 510mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL875S-151K-RC Models |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 50 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |

