
RL875S-122K-RC | |
|---|---|
DigiKey Part Number | RL875S-122K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875S-122K-RC |
Description | FIXED IND 1.2MH 210MA 3.9 OHM TH |
Customer Reference | |
Detailed Description | 1.2 mH Shielded Drum Core, Wirewound Inductor 210 mA 3.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL875S-122K-RC Models |
Category | DC Resistance (DCR) 3.9Ohm Max |
Mfr | Q @ Freq 110 @ 252kHz |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |

