10 µH Shielded Drum Core, Wirewound Inductor 2.4 A 60mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875S-100L-RC

DigiKey Part Number
118-RL875S-100L-RC-ND
Manufacturer
Manufacturer Product Number
RL875S-100L-RC
Description
FIXED IND 10UH 2.4A 60 MOHM TH
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.4 A 60mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL875S-100L-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm Max
Mfr
Q @ Freq
60 @ 2.52MHz
Series
Frequency - Self Resonant
25MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.307" Dia (7.80mm)
Tolerance
±15%
Height - Seated (Max)
0.295" (7.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96600 €9,66 €
250,89440 €22,36 €
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €