RL875 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875-102K-RC

DigiKey Part Number
RL875-102K-RC-ND
Manufacturer
Manufacturer Product Number
RL875-102K-RC
Description
FIXED IND 1MH 270MA 2.94 OHM TH
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 270 mA 2.94Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL875-102K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.94Ohm Max
Q @ Freq
35 @ 252kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.01.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,57377 €573,77 €
Unit Price without VAT:0,57377 €
Unit Price with VAT:0,68279 €