68 µH Unshielded Drum Core, Wirewound Inductor 1 A 340mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL855-680K-RC

DigiKey Part Number
RL855-680K-RC-ND
Manufacturer
Manufacturer Product Number
RL855-680K-RC
Description
FIXED IND 68UH 1A 340 MOHM TH
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1 A 340mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL855-680K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
340mOhm Max
Mfr
Q @ Freq
22 @ 2.5MHz
Series
Frequency - Self Resonant
4.5MHz
Packaging
Bulk
Operating Temperature
-30°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.307" Dia (7.80mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.