Similar

RL855-470K | |
|---|---|
DigiKey Part Number | RL855-470K-ND |
Manufacturer | |
Manufacturer Product Number | RL855-470K |
Description | FIXED IND 47UH 1.2A 240 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 240mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Bulk | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Material - Core | Size / Dimension 0.307" Dia (7.80mm) |
Inductance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-10-470K | Abracon LLC | 0 | AIUR-10-470K-ND | 0,30316 € | Similar |


