2.2 mH Unshielded Drum Core, Wirewound Inductor 240 mA 2.8Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL824-222K-RC

DigiKey Part Number
118-RL824-222K-RC-ND
Manufacturer
Manufacturer Product Number
RL824-222K-RC
Description
FIXED IND 2.2MH 240MA 2.8 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 240 mA 2.8Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL824-222K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
35 @ 250kHz
Frequency - Self Resonant
660kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,87000 €8,70 €
250,80480 €20,12 €
500,75860 €37,93 €
1000,71530 €71,53 €
3000,65167 €195,50 €
5000,62404 €312,02 €
1.0000,58845 €588,45 €
2.5000,54458 €1.361,45 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €