
RL824-151K-RC | |
|---|---|
DigiKey Part Number | M9948-ND |
Manufacturer | |
Manufacturer Product Number | RL824-151K-RC |
Description | FIXED IND 150UH 920MA 220 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 920 mA 220mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL824-151K-RC Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 58 @ 790kHz |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.610" (15.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64129 € | 641,29 € |
| Unit Price without VAT: | 0,64129 € |
|---|---|
| Unit Price with VAT: | 0,76314 € |

