
RL622-680K-RC | |
|---|---|
DigiKey Part Number | M9991-ND |
Manufacturer | |
Manufacturer Product Number | RL622-680K-RC |
Description | FIXED IND 68UH 1.2A 210 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 210mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-680K-RC Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 4.9MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0913-680K | Bourns Inc. | 1.264 | RLB0913-680K-ND | 0,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63160 € | 15,79 € |
| 50 | 0,59560 € | 29,78 € |
| 100 | 0,56140 € | 56,14 € |
| 300 | 0,51147 € | 153,44 € |
| 500 | 0,48978 € | 244,89 € |
| 1.000 | 0,46184 € | 461,84 € |
| 2.500 | 0,42738 € | 1.068,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

