RL110S-331L-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 327
Unit Price: 1,16000 €
Datasheet
Image for RL110S-331L-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL110S-331L-RC

DigiKey Part Number
RL110S-331L-RC-ND
Manufacturer
Manufacturer Product Number
RL110S-331L-RC
Description
FIXED IND 330UH 510MA 510 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 510 mA 510mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
RL110S-331L-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
25 @ 790kHz
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes