
RL110S-101L-RC | |
|---|---|
DigiKey Part Number | RL110S-101L-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL110S-101L-RC |
Description | FIXED IND 100UH 1.2A 190 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.2 A 190mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 4.4MHz |
Packaging Bulk | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12RS104C | Murata Power Solutions Inc. | 309 | 811-2096-ND | 1,15000 € | Similar |


