
RL110-331K-RC | |
|---|---|
DigiKey Part Number | RL110-331K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL110-331K-RC |
Description | FIXED IND 330UH 930MA 520 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 930 mA 520mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL110-331K-RC Models |
Category | DC Resistance (DCR) 520mOhm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,97680 € | 24,42 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,86810 € | 86,81 € |
| 300 | 0,79083 € | 237,25 € |
| 500 | 0,75732 € | 378,66 € |
| 1.000 | 0,71417 € | 714,17 € |
| 2.500 | 0,66094 € | 1.652,35 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

