100 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 160mOhm Max Radial, Vertical Cylinder, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL110-101K-RC

DigiKey Part Number
RL110-101K-RC-ND
Manufacturer
Manufacturer Product Number
RL110-101K-RC
Description
FIXED IND 100UH 1.7A 160 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 160mOhm Max Radial, Vertical Cylinder, 4 Leads (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL110-101K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
25 @ 796kHz
Frequency - Self Resonant
5.7MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,05600 €10,56 €
250,97680 €24,42 €
500,92080 €46,04 €
1000,86810 €86,81 €
3000,79083 €237,25 €
5000,75732 €378,66 €
1.0000,71417 €714,17 €
2.5000,66094 €1.652,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €