
PWRSMD-LAB | |
|---|---|
DigiKey Part Number | PWRSMD-LAB-ND |
Manufacturer | |
Manufacturer Product Number | PWRSMD-LAB |
Description | RESISTOR KIT 1-2K 12PCS |
Customer Reference | |
Detailed Description | Wirewound Resistor Kit 1 ~ 2k Ohm ±1%, ±5% 1/2W, 1W, 2W, 3W Surface Mount 12 Pieces (12 Values - 1 Each) |
Datasheet | Datasheet |
Category | Tolerance ±1%, ±5% |
Manufacturer Bourns Inc. | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Packaging Bulk | Quantity 12 Pieces (12 Values - 1 Each) |
Part Status Obsolete | Mounting Type Surface Mount |
Kit Type Wirewound | Packages Included 1913, 2615, 4525, 6327 (J Lead) |
Resistance (Ohms) 1 ~ 2k | Base Product Number |
Power (Watts) 1/2W, 1W, 2W, 3W |
| Part Number | Description | Quantity |
|---|---|---|
| PWR6327W1001J | RES SMD 1K OHM 5% 3W 6327 | 1 |
| PWR1913W1R00J | RES SMD 1 OHM 5% 1/2W 1913 | 1 |
| PWR6327W3300J | RES SMD 330 OHM 5% 3W 6327 | 1 |
| PWR6327W30R0J | RES SMD 30 OHM 5% 3W 6327 | 1 |

