
PWR8030W1002FE | |
|---|---|
DigiKey Part Number | 118-PWR8030W1002FETR-ND - Tape & Reel (TR) 118-PWR8030W1002FECT-ND - Cut Tape (CT) 118-PWR8030W1002FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8030W1002FE |
Description | RES WW SMD 10KOHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.819" L x 0.299" W (20.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.309" (7.85mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,77300 € | 27,73 € |
| 25 | 2,41560 € | 60,39 € |
| 50 | 2,19160 € | 109,58 € |
| 100 | 2,00110 € | 200,11 € |
| 250 | 1,79248 € | 448,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66196 € | 830,98 € |
| 1.000 | 1,55111 € | 1.551,11 € |
| 1.500 | 1,49419 € | 2.241,28 € |
| 2.500 | 1,42980 € | 3.574,50 € |
| 3.500 | 1,39144 € | 4.870,04 € |
| 5.000 | 1,35397 € | 6.769,85 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

