Direct

PWR6327W32R4F | |
|---|---|
DigiKey Part Number | PWR6327W32R4F-ND |
Manufacturer | |
Manufacturer Product Number | PWR6327W32R4F |
Description | RES SMD 32.4 OHM 1% 3W 6327 |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR6327W32R4F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


