15 kOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR6327W1502J

DigiKey Part Number
PWR6327W1502J-ND
Manufacturer
Manufacturer Product Number
PWR6327W1502J
Description
RES SMD 15K OHM 5% 3W 6327
Customer Reference
Detailed Description
15 kOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR6327W1502J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
6327 J-Lead
Part Status
Obsolete
Size / Dimension
0.626" L x 0.272" W (15.90mm x 6.90mm)
Resistance
Height - Seated (Max)
0.268" (6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable