3.3 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4525W3301JE

DigiKey Part Number
118-PWR4525W3301JETR-ND - Tape & Reel (TR)
118-PWR4525W3301JECT-ND - Cut Tape (CT)
118-PWR4525W3301JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR4525W3301JE
Description
RES SMD 3.3K OHM 5% 2W 4525
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR4525W3301JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,19100 €11,91 €
251,02680 €25,67 €
500,92360 €46,18 €
1000,83610 €83,61 €
2500,74000 €185,00 €
5000,67990 €339,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62884 €628,84 €
2.0000,58547 €1.170,94 €
3.0000,56319 €1.689,57 €
5.0000,53799 €2.689,95 €
7.0000,52298 €3.660,86 €
10.0000,50831 €5.083,10 €
12.0000,50128 €6.015,36 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €