
PWR4522AS1200JA | |
|---|---|
DigiKey Part Number | PWR4522AS1200JA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PWR4522AS1200JA |
Description | RES 120 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4522AS1200JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.453" L (5.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

