
PWR4413DR025J | |
|---|---|
DigiKey Part Number | PWR4413DR025J-ND |
Manufacturer | |
Manufacturer Product Number | PWR4413DR025J |
Description | RES 0.025 OHM 5% 5W RADIAL |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 5W Through Hole Resistor Radial Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PWR4413DR025J Models |
Category | Composition |
Mfr | Features Current Sense, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 325°C |
Packaging Bag | Package / Case |
Part Status Obsolete | Size / Dimension 0.800" L x 0.157" W (20.32mm x 4.00mm) |
Resistance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |

