Direct

PWR4412-2SCR1000F | |
|---|---|
DigiKey Part Number | PWR4412-2SCR1000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4412-2SCR1000F |
Description | RES 0.1 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PWR4412-2SCR1000F Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 270°C |
Packaging Bag | Package / Case |
Part Status Obsolete | Size / Dimension 0.600" L x 0.189" W (15.24mm x 4.80mm) |
Resistance | Height - Seated (Max) 1.000" (25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSR3-0R1F1 | Riedon products by Bourns | 0 | 696-1648-ND | 1,51000 € | Direct |


