Direct

PWR4412-2SBR0250F | |
|---|---|
DigiKey Part Number | PWR4412-2SBR0250F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4412-2SBR0250F |
Description | RES 0.025 OHM 1% 1W RADIAL |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PWR4412-2SBR0250F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 270°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.450" L x 0.189" W (11.43mm x 4.80mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


