
PWR263S-35-R750J | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-R750J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R750J |
Description | RES 0.75 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R750J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,02000 € | 40,20 € |
| 25 | 3,51840 € | 87,96 € |
| 50 | 3,20380 € | 160,19 € |
| 100 | 2,93660 € | 293,66 € |
| 250 | 2,64404 € | 661,01 € |
| 500 | 2,46104 € | 1.230,52 € |
| 1.000 | 2,30563 € | 2.305,63 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

