
PWR263S-35-R330F | |
|---|---|
DigiKey Part Number | PWR263S-35-R330F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R330F |
Description | RES 0.33 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R330F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,02400 € | 50,24 € |
| 25 | 4,40880 € | 110,22 € |
| 50 | 4,02400 € | 201,20 € |
| 100 | 3,69690 € | 369,69 € |
| 250 | 3,33880 € | 834,70 € |
| 500 | 3,11484 € | 1.557,42 € |
| 1.000 | 2,92467 € | 2.924,67 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

