200 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-R200JE

DigiKey Part Number
PWR263S-35-R200JE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR263S-35-R200JE
Description
RES 0.2 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-R200JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Tolerance
Height - Seated (Max)
0.177" (4.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,40001 €2.400,01 €
Unit Price without VAT:2,40001 €
Unit Price with VAT:2,85601 €