
PWR263S-35-R100FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-R100FETR-ND - Tape & Reel (TR) 118-PWR263S-35-R100FECT-ND - Cut Tape (CT) 118-PWR263S-35-R100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R100FE |
Description | RES 0.1 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R100FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,08700 € | 50,87 € |
| 25 | 4,46400 € | 111,60 € |
| 50 | 4,07460 € | 203,73 € |
| 100 | 3,74340 € | 374,34 € |
| 250 | 3,38080 € | 845,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15406 € | 1.577,03 € |
| 1.000 | 2,96149 € | 2.961,49 € |
| 1.500 | 2,86259 € | 4.293,89 € |
| 2.500 | 2,75077 € | 6.876,93 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

