
PWR263S-20-R750J | |
|---|---|
DigiKey Part Number | PWR263S-20-R750J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-R750J |
Description | RES 0.75 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-R750J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,16440 € | 79,11 € |
| 50 | 2,87840 € | 143,92 € |
| 100 | 2,63510 € | 263,51 € |
| 250 | 2,36868 € | 592,17 € |
| 500 | 2,20208 € | 1.101,04 € |
| 1.000 | 2,06057 € | 2.060,57 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

