
PWR263S-20-R500F | |
|---|---|
DigiKey Part Number | PWR263S-20-R500F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-R500F |
Description | RES 0.5 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-R500F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-R500F | Bourns Inc. | 2.487 | PWR263S-35-R500F-ND | 7,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,68100 € | 46,81 € |
| 25 | 4,10480 € | 102,62 € |
| 50 | 3,74360 € | 187,18 € |
| 100 | 3,43680 € | 343,68 € |
| 250 | 3,10096 € | 775,24 € |
| 500 | 2,89086 € | 1.445,43 € |
| 1.000 | 2,71246 € | 2.712,46 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

