
PWR263S-20-R100FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-R100FE-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-R100FE |
Description | PWR263S-20-R100FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.192" (4.88mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90820 € | 1.454,10 € |
| Unit Price without VAT: | 2,90820 € |
|---|---|
| Unit Price with VAT: | 3,46076 € |

