
PWR2615WR030FE | |
|---|---|
DigiKey Part Number | PWR2615WR030FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2615WR030FE |
Description | RES 0.03 OHM 1% 1W 2615 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615WR030FE Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 J-Lead |
Part Status Obsolete | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Resistance | Height - Seated (Max) 0.142" (3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2-0R03F3 | Riedon products by Bourns | 600 | 696-S2-0R03F3CT-ND | 2,22000 € | Similar |


