Similar

PWR247T-100-R100F | |
|---|---|
DigiKey Part Number | PWR247T-100-R100F-ND |
Manufacturer | |
Manufacturer Product Number | PWR247T-100-R100F |
Description | RES 0.1 OHM 1% 100W TO247 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR247T-100-R100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Failure Rate | - | |
Base Product Number |


