
PWR221T-50-R330F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-R330F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R330F |
Description | RES 0.33 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R330F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 5,27800 € | 52,78 € |
| 25 | 4,63520 € | 115,88 € |
| 50 | 4,23260 € | 211,63 € |
| 100 | 3,89060 € | 389,06 € |
| 250 | 3,51612 € | 879,03 € |
| 500 | 3,28196 € | 1.640,98 € |
| 1.000 | 3,08307 € | 3.083,07 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

