
PWR221T-50-R270F | |
|---|---|
DigiKey Part Number | PWR221T-50-R270F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R270F |
Description | RES 0.27 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R270F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 4,90900 € | 49,09 € |
| 25 | 4,30640 € | 107,66 € |
| 50 | 3,92920 € | 196,46 € |
| 100 | 3,60880 € | 360,88 € |
| 250 | 3,25784 € | 814,46 € |
| 500 | 3,03836 € | 1.519,18 € |
| 1.000 | 2,85196 € | 2.851,96 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

