
PWR221T-50-R150F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-R150F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R150F |
Description | RES 0.15 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R150F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,09700 € | 60,97 € |
| 25 | 5,36440 € | 134,11 € |
| 50 | 4,90620 € | 245,31 € |
| 100 | 4,51650 € | 451,65 € |
| 250 | 4,08984 € | 1.022,46 € |
| 500 | 3,82308 € | 1.911,54 € |
| 1.000 | 3,59654 € | 3.596,54 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

