
PWR221T-50-R100F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-R100F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R100F |
Description | RES 0.1 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R100F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 6,44600 € | 64,46 € |
| 25 | 5,67480 € | 141,87 € |
| 50 | 5,19280 € | 259,64 € |
| 100 | 4,78330 € | 478,33 € |
| 250 | 4,33480 € | 1.083,70 € |
| 500 | 4,05434 € | 2.027,17 € |
| 1.000 | 3,81616 € | 3.816,16 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

