
PWR221T-50-R020J | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-R020J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R020J |
Description | RES 0.02 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R020J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,32900 € | 53,29 € |
| 25 | 4,67960 € | 116,99 € |
| 50 | 4,27320 € | 213,66 € |
| 100 | 3,92780 € | 392,78 € |
| 250 | 3,54964 € | 887,41 € |
| 500 | 3,31312 € | 1.656,56 € |
| 1.000 | 3,11227 € | 3.112,27 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

