
PWR221T-50-15R0J | |
|---|---|
DigiKey Part Number | PWR221T-50-15R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-15R0J |
Description | RES 15 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-15R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,29900 € | 42,99 € |
| 25 | 3,76480 € | 94,12 € |
| 50 | 3,43020 € | 171,51 € |
| 100 | 3,14580 € | 314,58 € |
| 250 | 2,83440 € | 708,60 € |
| 500 | 2,63960 € | 1.319,80 € |
| 1.000 | 2,47419 € | 2.474,19 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

