Similar
Similar

PWR221T-50-10R0F | |
|---|---|
DigiKey Part Number | PWR221T-50-10R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-10R0F |
Description | RES 10 OHM 1% 50W TO220-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,37000 € | 43,70 € |
| 25 | 3,82760 € | 95,69 € |
| 50 | 3,48820 € | 174,41 € |
| 100 | 3,19940 € | 319,94 € |
| 250 | 2,88336 € | 720,84 € |
| 500 | 2,68566 € | 1.342,83 € |
| 1.000 | 2,51778 € | 2.517,78 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |



