
PWR221T-30-R750F | |
|---|---|
DigiKey Part Number | PWR221T-30-R750F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-R750F |
Description | RES 0.75 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-R750F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0220D1K00K9 | C&B/RESI | 200 | 4506-TPAL0220D1K00K9-ND | 4,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 5,63100 € | 56,31 € |
| 25 | 4,94960 € | 123,74 € |
| 50 | 4,52260 € | 226,13 € |
| 100 | 4,16000 € | 416,00 € |
| 250 | 3,76300 € | 940,75 € |
| 500 | 3,51470 € | 1.757,35 € |
| 1.000 | 3,30384 € | 3.303,84 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

