Similar
Similar

PWR221T-30-R680F | |
|---|---|
DigiKey Part Number | 118-PWR221T-30-R680F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-R680F |
Description | RES 0.68 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0220D1R10K9 | C&B/RESI | 0 | 4506-TPAL0220D1R10K9-ND | 3,05816 € | Similar |
| TPAL0220D430RK9 | C&B/RESI | 0 | 4506-TPAL0220D430RK9-ND | 2,46726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,51743 € | 755,23 € |
| Unit Price without VAT: | 2,51743 € |
|---|---|
| Unit Price with VAT: | 2,99574 € |


