
PWR221T-30-R250F | |
|---|---|
DigiKey Part Number | PWR221T-30-R250F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-R250F |
Description | RES 0.25 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-R250F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 4,95500 € | 49,55 € |
| 25 | 4,34800 € | 108,70 € |
| 50 | 3,96800 € | 198,40 € |
| 100 | 3,64510 € | 364,51 € |
| 250 | 3,29136 € | 822,84 € |
| 500 | 3,07016 € | 1.535,08 € |
| 1.000 | 2,88233 € | 2.882,33 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

