
PWR221T-30-R020J | |
|---|---|
DigiKey Part Number | PWR221T-30-R020J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-R020J |
Description | RES 0.02 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-R020J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 4,80100 € | 48,01 € |
| 25 | 4,21160 € | 105,29 € |
| 50 | 3,84200 € | 192,10 € |
| 100 | 3,52810 € | 352,81 € |
| 250 | 3,18436 € | 796,09 € |
| 500 | 2,96942 € | 1.484,71 € |
| 1.000 | 2,78686 € | 2.786,86 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

