
PWR221T-30-4R70J | |
|---|---|
DigiKey Part Number | PWR221T-30-4R70J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-4R70J |
Description | RES 4.7 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-4R70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 4,56500 € | 45,65 € |
| 25 | 4,00000 € | 100,00 € |
| 50 | 3,64680 € | 182,34 € |
| 100 | 3,34640 € | 334,64 € |
| 250 | 3,01760 € | 754,40 € |
| 500 | 2,81198 € | 1.405,99 € |
| 1.000 | 2,63734 € | 2.637,34 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

