
PWR221T-30-30R0J | |
|---|---|
DigiKey Part Number | PWR221T-30-30R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-30R0J |
Description | RES 30 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-30R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,22900 € | 42,29 € |
| 25 | 3,70200 € | 92,55 € |
| 50 | 3,37220 € | 168,61 € |
| 100 | 3,09200 € | 309,20 € |
| 250 | 2,78532 € | 696,33 € |
| 500 | 2,59348 € | 1.296,74 € |
| 1.000 | 2,43054 € | 2.430,54 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

