PWR221-2FC7R50F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 226
Unit Price: 11,85000 €
Datasheet
Image for PWR221-2FC7R50F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221-2FC7R50F

DigiKey Part Number
PWR221-2FC7R50F-ND
Manufacturer
Manufacturer Product Number
PWR221-2FC7R50F
Description
RES 7.5 OHM 1% 50W TO221
Customer Reference
Detailed Description
7.5 Ohms ±1% 50W Through Hole Resistor TO-221 Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
TO-221
Size / Dimension
0.400" L x 0.157" W (10.16mm x 4.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes