Similar

PWR221-2FC25R0F | |
|---|---|
DigiKey Part Number | PWR221-2FC25R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221-2FC25R0F |
Description | RES 25 OHM 1% 50W TO221 |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 50W Through Hole Resistor TO-221 Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-221 |
Resistance | Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.720" (18.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP850-25.0-1% | Caddock Electronics Inc. | 20 | MP850-25.0-F-ND | 9,61000 € | Similar |


