PWR220T-35-R750F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 200
Unit Price: 4,35000 €
Datasheet

Similar


C&B/RESI
In Stock: 0
Unit Price: 3,07208 €
Datasheet
750 mOhms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-R750F

DigiKey Part Number
118-PWR220T-35-R750F-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-R750F
Description
RES 0.75 OHM 1% 35W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.590" (14.99mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,26107 €678,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,26107 €
Unit Price with VAT:2,69067 €