
PWR220T-35-R270F | |
|---|---|
DigiKey Part Number | PWR220T-35-R270F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-R270F |
Description | RES 0.27 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-R270F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,19800 € | 31,98 € |
| 25 | 2,96160 € | 74,04 € |
| 50 | 2,82440 € | 141,22 € |
| 100 | 2,71550 € | 271,55 € |
| 250 | 2,60480 € | 651,20 € |
| 500 | 2,54058 € | 1.270,29 € |
| 1.000 | 2,48941 € | 2.489,41 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

